
278A36-18 | |
|---|---|
DigiKey Part Number | 278A36-18-ND |
Manufacturer | |
Manufacturer Product Number | 278A36-18 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 37000 and 38000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 37000 and 38000 Series | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.21.29250 | kr.4,258.50 |
| Unit Price without VAT: | kr.21.29250 |
|---|---|
| Unit Price with VAT: | kr.26.61563 |




