


SDI200-12-U-P51 | |
|---|---|
DigiKey Part Number | 102-5014-ND |
Manufacturer | |
Manufacturer Product Number | SDI200-12-U-P51 |
Description | AC/DC DESKTOP ADAPTER 12V 192W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 192 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI200-12-U-P51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16A | |
Power (Watts) | 192 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 1.808 lb (820 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.749.04000 | kr.749.04 |
| 5 | kr.688.78200 | kr.3,443.91 |
| 20 | kr.640.78800 | kr.12,815.76 |
| 40 | kr.618.06000 | kr.24,722.40 |
| 60 | kr.605.14000 | kr.36,308.40 |
| 100 | kr.589.24620 | kr.58,924.62 |
| Unit Price without VAT: | kr.749.04000 |
|---|---|
| Unit Price with VAT: | kr.936.30000 |
















