SJ-3502-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3502-SMT-TR

Digi-Key Part Number
CP-3502SJTR-ND - Tape & Reel (TR)
CP-3502SJCT-ND - Cut Tape (CT)
CP-3502SJDKR-ND - Digi-Reel®
Manufacturer
CUI Devices
Manufacturer Product Number
SJ-3502-SMT-TR
Supplier
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Shielded
Features
Board Lock
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy, Steel
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.8.04000kr.8.04
10kr.6.81400kr.68.14
25kr.6.53480kr.163.37
50kr.6.39620kr.319.81
100kr.6.11820kr.611.82
250kr.5.56196kr.1,390.49
500kr.5.00576kr.2,502.88
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200kr.4.44957kr.5,339.48
2,400kr.4.03242kr.9,677.81
6,000kr.3.89337kr.23,360.22
Additional Resources
AttributeDescription
Other Names
CP-3502SJDKR
CP-3502SJTR
045-0002R
CP-3502SJCT
SJ3502SMTTR
SJ-3502-SMT
Standard Package1,200