
PR19-5V-250-1A | |
|---|---|
DigiKey Part Number | 2223-PR19-5V-250-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR19-5V-250-1A |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR19-5V-250-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 100 Ohms |
Coil Current 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.20.16600 | kr.201.66 |
| 25 | kr.19.25840 | kr.481.46 |
| 50 | kr.18.59920 | kr.929.96 |
| 100 | kr.17.96150 | kr.1,796.15 |
| 250 | kr.17.15164 | kr.4,287.91 |
| 500 | kr.16.56280 | kr.8,281.40 |
| 1.000 | kr.15.99385 | kr.15,993.85 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

