PJ-038-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-038-SMT
PJ-03(8,9)-SMT Schematic

PJ-038-SMT-TR

Digi-Key Part Number
CP-038PJTR-ND - Tape & Reel (TR)
CP-038PJCT-ND - Cut Tape (CT)
CP-038PJDKR-ND - Digi-Reel®
Manufacturer
CUI Devices
Manufacturer Product Number
PJ-038-SMT-TR
Supplier
Description
CONN PWR JACK 0.7X2.35MM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter
0.026" (0.65mm ID), 0.102" (2.60mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.303" (7.70mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Contact Material - Plating
Silver
Body Material
-
Operating Temperature
-25°C ~ 85°C
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.7.91000kr.7.91
10kr.6.70200kr.67.02
25kr.6.42640kr.160.66
50kr.6.28940kr.314.47
100kr.6.01670kr.601.67
250kr.5.46972kr.1,367.43
500kr.4.92274kr.2,461.37
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200kr.4.37576kr.5,250.91
2,400kr.3.96553kr.9,517.27
6,000kr.3.82879kr.22,972.74