


HSS05-C20-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-HSS05-C20-SMT-TR-ND - Tape & Reel (TR) 2223-HSS05-C20-SMT-TRCT-ND - Cut Tape (CT) 2223-HSS05-C20-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSS05-C20-SMT-TR |
Description | HEAT SINK, STAMPING, TO-220, 12. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper Alloy 2.3W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS05-C20-SMT-TR Models |
Category | Length 1.031" (26.20mm) |
Mfr | Width 0.500" (12.70mm) |
Series | Fin Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation @ Temperature Rise 2.3W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 32.69°C/W |
Package Cooled | Material |
Shape Rectangular | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.04000 | kr.9.04 |
| 10 | kr.7.99300 | kr.79.93 |
| 25 | kr.7.61520 | kr.190.38 |
| 50 | kr.7.33940 | kr.366.97 |
| 100 | kr.7.07470 | kr.707.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.73844 | kr.1,684.61 |
| 500 | kr.6.49486 | kr.3,247.43 |
| 750 | kr.6.35633 | kr.4,767.25 |
| 1.250 | kr.6.18590 | kr.7,732.38 |
| 1.750 | kr.6.07609 | kr.10,633.16 |
| 2.500 | kr.5.96176 | kr.14,904.40 |
| Unit Price without VAT: | kr.9.04000 |
|---|---|
| Unit Price with VAT: | kr.11.30000 |

