745C102223JP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 35.038
Unit Price: kr.3.87000
Datasheet

Direct


Panasonic Industry
In Stock: 4.434
Unit Price: kr.5.52000
Datasheet
22k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C102223JP

DigiKey Part Number
745C102223JP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
745C102223JP
Description
RES ARRAY 8 RES 22K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Resistance (Ohms)
22k
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745C101223JPCTS Resistor Products35.03860-745C101223JPCT-NDkr.3.87000Direct
EXB-A10P223JPanasonic Industry4.434U7223CT-NDkr.5.52000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.26814kr.5,072.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.26814
Unit Price with VAT:kr.1.58518