
745C101473JP | |
|---|---|
DigiKey Part Number | 60-745C101473JPTR-ND - Tape & Reel (TR) 60-745C101473JPCT-ND - Cut Tape (CT) 60-745C101473JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101473JP |
Description | RES ARRAY 8 RES 47K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101473JP Models |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 47k | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.05400 | kr.51.35 |
| 50 | kr.1.82600 | kr.91.30 |
| 100 | kr.1.63320 | kr.163.32 |
| 250 | kr.1.42068 | kr.355.17 |
| 500 | kr.1.28778 | kr.643.89 |
| 1.000 | kr.1.17480 | kr.1,174.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99725 | kr.3,989.00 |
| 8.000 | kr.0.92795 | kr.7,423.60 |
| 12.000 | kr.0.89236 | kr.10,708.32 |
| 20.000 | kr.0.85211 | kr.17,042.20 |
| 28.000 | kr.0.82812 | kr.23,187.36 |
| 40.000 | kr.0.80469 | kr.32,187.60 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

