
745C101333JP | |
|---|---|
DigiKey Part Number | 60-745C101333JPTR-ND - Tape & Reel (TR) 60-745C101333JPCT-ND - Cut Tape (CT) 60-745C101333JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101333JP |
Description | RES ARRAY 8 RES 33K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101333JP Models |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 33k | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-A10P333J | Panasonic Industry | 8.198 | U7333CT-ND | kr.5.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.97300 | kr.29.73 |
| 25 | kr.2.53080 | kr.63.27 |
| 50 | kr.2.25580 | kr.112.79 |
| 100 | kr.2.02060 | kr.202.06 |
| 250 | kr.1.76252 | kr.440.63 |
| 500 | kr.1.60110 | kr.800.55 |
| 1.000 | kr.1.46391 | kr.1,463.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26814 | kr.5,072.56 |
| 8.000 | kr.1.18282 | kr.9,462.56 |
| 12.000 | kr.1.13900 | kr.13,668.00 |
| 20.000 | kr.1.08944 | kr.21,788.80 |
| 28.000 | kr.1.05991 | kr.29,677.48 |
| 40.000 | kr.1.03106 | kr.41,242.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

