
742C163473JP | |
|---|---|
DigiKey Part Number | 60-742C163473JPTR-ND - Tape & Reel (TR) 60-742C163473JPCT-ND - Cut Tape (CT) 60-742C163473JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163473JP |
Description | RES ARRAY 8 RES 47K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.61300 | kr.16.13 |
| 25 | kr.1.36440 | kr.34.11 |
| 50 | kr.1.20840 | kr.60.42 |
| 100 | kr.1.07650 | kr.107.65 |
| 250 | kr.0.93184 | kr.232.96 |
| 500 | kr.0.84108 | kr.420.54 |
| 1.000 | kr.0.76397 | kr.763.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64272 | kr.2,570.88 |
| 8.000 | kr.0.59539 | kr.4,763.12 |
| 12.000 | kr.0.57108 | kr.6,852.96 |
| 20.000 | kr.0.54357 | kr.10,871.40 |
| 28.000 | kr.0.52719 | kr.14,761.32 |
| 40.000 | kr.0.51118 | kr.20,447.20 |
| 48.000 | kr.0.50350 | kr.24,168.00 |
| 96.000 | kr.0.47856 | kr.45,941.76 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

