Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637V15553I3T | |
|---|---|
DigiKey Part Number | 637V15553I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637V15553I3T |
Description | XTAL OSC XO 155.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638L15553I3T | CTS-Frequency Controls | 0 | 638L15553I3T-ND | kr.23.76668 | Direct |
| 638V15553I3T | CTS-Frequency Controls | 0 | 638V15553I3T-ND | kr.23.76668 | Direct |
| 656L15553I3T | CTS-Frequency Controls | 0 | 656L15553I3T-ND | kr.17.17963 | Direct |
| 637L15553I3T | CTS-Frequency Controls | 0 | 637L15553I3T-ND | kr.20.37181 | Parametric Equivalent |
| CA70L15553GLT | CTS-Frequency Controls | 0 | 110-CA70L15553GLTTR-ND | kr.17.48052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.37181 | kr.20,371.81 |
| Unit Price without VAT: | kr.20.37181 |
|---|---|
| Unit Price with VAT: | kr.25.46476 |











