637P2505I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.99202
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 100
Unit Price: kr.34.62000

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637P2505I2T

DigiKey Part Number
637P2505I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637P2505I2T
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
656P2505I2TCTS-Frequency Controls0656P2505I2T-NDkr.16.99202Direct
637E2505I2TCTS-Frequency Controls0637E2505I2T-NDkr.20.14934Parametric Equivalent
CP7050-25.000-2.5-25-X-T-TRRaltron Electronics1002151-CP7050-25.000-2.5-25-X-T-TRCT-NDkr.34.62000Parametric Equivalent
SIT9120AI-1D1-25E25.000000SiTime01473-SIT9120AI-1D1-25E25.000000-NDkr.69.17000Parametric Equivalent
SIT9120AI-1D2-25E25.000000SiTime01473-SIT9120AI-1D2-25E25.000000-NDkr.65.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.14934kr.20,149.34
Manufacturers Standard Package
Unit Price without VAT:kr.20.14934
Unit Price with VAT:kr.25.18668