
219-6LPSTR | |
|---|---|
DigiKey Part Number | 119-219-6LPSTR-ND - Tape & Reel (TR) 119-219-6LPSTRCT-ND - Cut Tape (CT) 119-219-6LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.658" (16.71mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-6LPST | CTS Electrocomponents | 1.733 | CT2196LPST-ND | kr.17.49767 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.6.04500 | kr.60.45 |
| 25 | kr.5.61760 | kr.140.44 |
| 100 | kr.5.00750 | kr.500.75 |
| 250 | kr.4.63932 | kr.1,159.83 |
| 500 | kr.4.38418 | kr.2,192.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.15092 | kr.4,150.92 |
| 2.000 | kr.3.94010 | kr.7,880.20 |
| 3.000 | kr.3.82707 | kr.11,481.21 |
| 5.000 | kr.3.69530 | kr.18,476.50 |
| 7.000 | kr.3.61480 | kr.25,303.60 |
| 10.000 | kr.3.53475 | kr.35,347.50 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |







