


218-6LPSTR | |
|---|---|
DigiKey Part Number | 119-218-6LPSTR-ND - Tape & Reel (TR) 119-218-6LPSTRCT-ND - Cut Tape (CT) 119-218-6LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-6LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-6LPSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.346" (8.79mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571983-9 | TE Connectivity ALCOSWITCH Switches | 1.874 | 450-1950-1-ND | kr.25.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.8.99600 | kr.89.96 |
| 25 | kr.8.35360 | kr.208.84 |
| 100 | kr.7.44190 | kr.744.19 |
| 250 | kr.6.89944 | kr.1,724.86 |
| 500 | kr.6.52664 | kr.3,263.32 |
| 1.000 | kr.6.18797 | kr.6,187.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.88368 | kr.11,767.36 |
| 4.000 | kr.5.61290 | kr.22,451.60 |
| 6.000 | kr.5.46943 | kr.32,816.58 |
| 10.000 | kr.5.30364 | kr.53,036.40 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


