CE3392-51.840 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.12.60519

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.10.07261

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.11.06140

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.10.07261

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.10.23828
Image for CE3392-51.840 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3392-51.840

DigiKey Part Number
CE3392-51.840-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3392-51.840
Description
XTAL OSC XO 51.8400MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51.84 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-51.840Crystek Corporation0CE3391-51.840-NDkr.12.60519Upgrade
C3390-51.840Crystek Corporation0C3390-51.840-NDkr.10.07261Similar
C3391-51.840Crystek Corporation0C3391-51.840-NDkr.11.06140Similar
C3392-51.840Crystek Corporation0C3392-51.840-NDkr.10.07261Similar
CE3390-51.840Crystek Corporation0CE3390-51.840-NDkr.10.23828Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.48604kr.10,486.04
Manufacturers Standard Package
Unit Price without VAT:kr.10.48604
Unit Price with VAT:kr.13.10755