CE3290-12.352 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.8.98746

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.9.15547

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.9.57372

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.9.98968
12.352 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3290-12.352

DigiKey Part Number
CE3290-12.352-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3290-12.352
Description
XTAL OSC XO 12.3520MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12.352 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3291-12.352Crystek Corporation0CE3291-12.352-NDkr.8.98746Upgrade
CE3292-12.352Crystek Corporation0CE3292-12.352-NDkr.9.15547Upgrade
C3290-12.352Crystek Corporation0C3290-12.352-NDkr.7.11158Similar
C3291-12.352Crystek Corporation0C3291-12.352-NDkr.9.57372Similar
C3292-12.352Crystek Corporation0C3292-12.352-NDkr.9.98968Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.98746kr.8,987.46
Manufacturers Standard Package
Unit Price without VAT:kr.8.98746
Unit Price with VAT:kr.11.23433