C3391-19.440 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.7.11158

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.8.98746

Similar


Crystek Corporation
In Stock: 585
Unit Price: kr.17.37000

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.9.15547
19.44 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3391-19.440

DigiKey Part Number
C3391-19.440-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3391-19.440
Description
XTAL OSC XO 19.4400MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
19.44 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
18mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3390-19.440Crystek Corporation0C3390-19.440-NDkr.7.11158Similar
C3392-19.440Crystek Corporation0C3392-19.440-NDkr.7.11158Similar
CE3390-19.440Crystek Corporation0CE3390-19.440-NDkr.8.98746Similar
CE3391-19.440Crystek Corporation585744-CE3391-19.440CT-NDkr.17.37000Similar
CE3392-19.440Crystek Corporation0CE3392-19.440-NDkr.9.15547Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.57372kr.9,573.72
Manufacturers Standard Package
Unit Price without VAT:kr.9.57372
Unit Price with VAT:kr.11.96715