Bridge Rectifier Single Phase Standard 400 V Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100SB400

DigiKey Part Number
CC2023-ND
Manufacturer
Manufacturer Product Number
M50100SB400
Description
BRIDGE RECT 1P 400V 100A MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M50100SB400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
100 A
Manufacturer
Sensata-Crydom
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
Module
Technology
Standard
Supplier Device Package
Module
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.761.89000kr.761.89
10kr.725.68300kr.7,256.83
50kr.692.60440kr.34,630.22
Manufacturers Standard Package
Unit Price without VAT:kr.761.89000
Unit Price with VAT:kr.952.36250