Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000HH50 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000HH50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000HH50 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 6200K 2.9V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000HE50 | Cree LED | 0 | XTEAWT-00-0000-00000HE50-ND | kr.3.71017 | Parametric Equivalent |
| XTEAWT-00-0000-00000HE51 | Cree LED | 0 | XTEAWT-00-0000-00000HE51-ND | kr.3.31962 | Parametric Equivalent |
| XTEAWT-00-0000-00000HH51 | Cree LED | 0 | XTEAWT-00-0000-00000HH51-ND | kr.5.36998 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HE50 | Cree LED | 0 | XTEAWT-E0-0000-00000HE50-ND | kr.3.71017 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HE51 | Cree LED | 0 | XTEAWT-E0-0000-00000HE51-ND | kr.3.01150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.85816 | kr.5,858.16 |
| Unit Price without VAT: | kr.5.85816 |
|---|---|
| Unit Price with VAT: | kr.7.32270 |















