LED Lighting XLamp® XP-L2 White, Neutral 4000K 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000HV30E5

DigiKey Part Number
XPLBWT-00-0000-000HV30E5TR-ND - Tape & Reel (TR)
XPLBWT-00-0000-000HV30E5CT-ND - Cut Tape (CT)
XPLBWT-00-0000-000HV30E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000HV30E5
Description
LED XLAMP NEUT WHITE 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Neutral 4000K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
145 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
430lm (420lm ~ 440lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.82V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-00-0000-000HV30E5Cree LED10XPLAWT-00-0000-000HV30E5CT-NDkr.25.49000Parametric Equivalent
XPLAWT-00-0000-000HV30Z5Cree LED111XPLAWT-00-0000-000HV30Z5CT-NDkr.27.77000Parametric Equivalent
In-Stock: 165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.81000kr.21.81
10kr.20.71900kr.207.19
50kr.20.13080kr.1,006.54
100kr.18.53820kr.1,853.82
200kr.16.85870kr.3,371.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.79016kr.7,895.08
1.000kr.14.51866kr.14,518.66
Manufacturers Standard Package
Unit Price without VAT:kr.21.81000
Unit Price with VAT:kr.27.26250