LED Lighting XLamp® XP-G4 White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000BQE2

DigiKey Part Number
90-XPGEWT-01-0000-00000BQE2TR-ND - Tape & Reel (TR)
90-XPGEWT-01-0000-00000BQE2CT-ND - Cut Tape (CT)
90-XPGEWT-01-0000-00000BQE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000BQE2
Description
LED XLAMP COOL WHITE 5700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
176 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5700K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
345lm (340lm ~ 350lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
371lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
1.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.9.39600kr.93.96
50kr.9.12840kr.456.42
100kr.8.40680kr.840.68
200kr.7.64540kr.1,529.08
500kr.7.56616kr.3,783.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.59366kr.6,593.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250