Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-U1-R250-00EE7 | |
|---|---|
DigiKey Part Number | XPGBWT-U1-R250-00EE7-ND |
Manufacturer | |
Manufacturer Product Number | XPGBWT-U1-R250-00EE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Bulk | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-U1-0000-00EE7 | Cree LED | 0 | XPGBWT-U1-0000-00EE7-ND | kr.10.83760 | Parametric Equivalent |
| XPGBWT-U1-0000-00EZ7 | Cree LED | 0 | 90-XPGBWT-U1-0000-00EZ7TR-ND | kr.12.98559 | Parametric Equivalent |
| XTEAWT-E0-0000-00000UEE7 | Cree LED | 0 | 90-XTEAWT-E0-0000-00000UEE7CT-ND | kr.9.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.95800 | kr.2,989.50 |
| Unit Price without VAT: | kr.11.95800 |
|---|---|
| Unit Price with VAT: | kr.14.94750 |
















