Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-HE-0000-00K6E | |
|---|---|
DigiKey Part Number | 90-XPGBWT-HE-0000-00K6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-HE-0000-00K6E |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 171lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 181 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-HE-0000-00K2E | Cree LED | 0 | 90-XPGBWT-HE-0000-00K2ETR-ND | kr.7.81088 | Parametric Equivalent |
| XPGBWT-HE-0000-00K2G | Cree LED | 0 | 90-XPGBWT-HE-0000-00K2GTR-ND | kr.8.39670 | Parametric Equivalent |
| XPGBWT-HE-0000-00K3E | Cree LED | 0 | 90-XPGBWT-HE-0000-00K3ETR-ND | kr.6.84726 | Parametric Equivalent |
| XPGBWT-HE-0000-00K3G | Cree LED | 0 | 90-XPGBWT-HE-0000-00K3GTR-ND | kr.7.35446 | Parametric Equivalent |
| XPGBWT-HE-0000-00K4E | Cree LED | 0 | 90-XPGBWT-HE-0000-00K4ETR-ND | kr.7.42034 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.40340 | kr.6,403.40 |
| Unit Price without VAT: | kr.6.40340 |
|---|---|
| Unit Price with VAT: | kr.8.00425 |

