XPGBWT-HE-0000-00K5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.39670

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.84726

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.35446

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.42034

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00615

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.40340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.90852

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00615

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.17778
Image for XPGBWT-HE-0000-00K5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-HE-0000-00K5G

DigiKey Part Number
90-XPGBWT-HE-0000-00K5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-HE-0000-00K5G
Description
LED XLAMP WHITE 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
2A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Flux @ 85°C, Current - Test
160lm (156lm ~ 164lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
171lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
181 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-HE-0000-00K2ECree LED090-XPGBWT-HE-0000-00K2ETR-NDkr.7.81088Parametric Equivalent
XPGBWT-HE-0000-00K2GCree LED090-XPGBWT-HE-0000-00K2GTR-NDkr.8.39670Parametric Equivalent
XPGBWT-HE-0000-00K3ECree LED090-XPGBWT-HE-0000-00K3ETR-NDkr.6.84726Parametric Equivalent
XPGBWT-HE-0000-00K3GCree LED090-XPGBWT-HE-0000-00K3GTR-NDkr.7.35446Parametric Equivalent
XPGBWT-HE-0000-00K4ECree LED090-XPGBWT-HE-0000-00K4ETR-NDkr.7.42034Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.49433kr.8,494.33
Manufacturers Standard Package
Unit Price without VAT:kr.8.49433
Unit Price with VAT:kr.10.61791