Image for XQAAWT-00-0000-00000UYE7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-00-0000-00000UYE7

DigiKey Part Number
90-XQAAWT-00-0000-00000UYE7TR-ND - Tape & Reel (TR)
90-XQAAWT-00-0000-00000UYE7CT-ND - Cut Tape (CT)
90-XQAAWT-00-0000-00000UYE7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQAAWT-00-0000-00000UYE7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White, Warm 3000K 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
300mA
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
33lm (31lm ~ 35lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
175mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
37 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.61400kr.36.14
50kr.3.51100kr.175.55
100kr.3.23340kr.323.34
200kr.2.94050kr.588.10
500kr.2.91006kr.1,455.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.53600kr.5,072.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000