XPGBWT-H1-0000-00GE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.91159
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.29160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.35008
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.73000
Datasheet
LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-H1-0000-00GE5

DigiKey Part Number
XPGBWT-H1-0000-00GE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-H1-0000-00GE5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
142 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00GE5Cree LED090-XPEBWT-H1-0000-00GE5TR-NDkr.9.95887Parametric Equivalent
XPEBWT-H1-0000-00GZ5Cree LED090-XPEBWT-H1-0000-00GZ5TR-NDkr.11.91159Parametric Equivalent
XPGBWT-H1-0000-00GZ5Cree LED090-XPGBWT-H1-0000-00GZ5CT-NDkr.14.58000Parametric Equivalent
XPGBWT-H1-R250-00GE5Cree LED0XPGBWT-H1-R250-00GE5-NDkr.10.29160Parametric Equivalent
XPGBWT-H1-R250-00GZ5Cree LED0XPGBWT-H1-R250-00GZ5-NDkr.12.35008Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.37306kr.9,373.06
Manufacturers Standard Package
Unit Price without VAT:kr.9.37306
Unit Price with VAT:kr.11.71633