Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDRED-00-0000-000000902 | |
|---|---|
DigiKey Part Number | 90-XBDRED-00-0000-000000902TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDRED-00-0000-000000902 |
Description | XLAMP XB-D LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red 623nm (620nm ~ 625nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1010 (2525 Metric) |
Wavelength 623nm (620nm ~ 625nm) | Supplier Device Package 1010 |
Current - Test 350mA | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Voltage - Forward (Vf) (Typ) 2.17V | Height - Seated (Max) 0.078" (1.97mm) |
Lumens/Watt @ Current - Test 111 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDRED-00-0000-000000701 | Cree LED | 5.745 | XBDRED-00-0000-000000701CT-ND | kr.9.64000 | Parametric Equivalent |
| XBDRED-00-0000-000000702 | Cree LED | 0 | XBDRED-00-0000-000000702-ND | kr.7.10086 | Parametric Equivalent |
| XBDRED-00-0000-000000801 | Cree LED | 1.398 | XBDRED-00-0000-000000801CT-ND | kr.10.90000 | Parametric Equivalent |
| XBDRED-00-0000-000000802 | Cree LED | 0 | XBDRED-00-0000-000000802-ND | kr.9.47069 | Parametric Equivalent |
| XBDRED-00-0000-000000901 | Cree LED | 0 | 90-XBDRED-00-0000-000000901CT-ND | kr.11.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.66596 | kr.9,665.96 |
| Unit Price without VAT: | kr.9.66596 |
|---|---|
| Unit Price with VAT: | kr.12.08245 |



