Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-U1-0000-00AZ7 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-U1-0000-00AZ7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-U1-0000-00AZ7 |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 92 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-U1-0000-00AE7 | Cree LED | 0 | XPEBWT-U1-0000-00AE7-ND | kr.5.13540 | Parametric Equivalent |
| XPEBWT-U1-R250-00AE7 | Cree LED | 0 | XPEBWT-U1-R250-00AE7-ND | kr.6.56724 | Parametric Equivalent |
| XPGBWT-U1-0000-00AE7 | Cree LED | 630 | XPGBWT-U1-0000-00AE7CT-ND | kr.9.13000 | Parametric Equivalent |
| XPGBWT-U1-0000-00AZ7 | Cree LED | 0 | XPGBWT-U1-0000-00AZ7TR-ND | kr.7.35446 | Parametric Equivalent |
| XPGBWT-U1-R250-00AE7 | Cree LED | 0 | XPGBWT-U1-R250-00AE7-ND | kr.7.74344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.40340 | kr.6,403.40 |
| Unit Price without VAT: | kr.6.40340 |
|---|---|
| Unit Price with VAT: | kr.8.00425 |



