XPEBWT-L1-0000-00E51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 399
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.68496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.41060
Datasheet
LED Lighting XLamp® XP-E2 White, Cool 6200K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00E51

DigiKey Part Number
XPEBWT-L1-0000-00E51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00E51
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Cool 6200K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-00E51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
116 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00E50Cree LED399XPEBWT-L1-0000-00E50CT-NDkr.6.59000Parametric Equivalent
XPEBWT-L1-R250-00E50Cree LED0XPEBWT-L1-R250-00E50-NDkr.5.68496Parametric Equivalent
XPEBWT-L1-R250-00E51Cree LED0XPEBWT-L1-R250-00E51-NDkr.4.41060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.12100kr.4,121.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12100
Unit Price with VAT:kr.5.15125