XPEBWT-L1-0000-00DE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.14980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.56724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.93920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.27952
Datasheet
LED Lighting XLamp® XP-E2 White, Warm 3500K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00DE6

DigiKey Part Number
XPEBWT-L1-0000-00DE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00DE6
Description
LED XLAMP WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3500K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-00DE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
109 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00DZ6Cree LED0XPEBWT-L1-0000-00DZ6-NDkr.6.14980Parametric Equivalent
XPEBWT-L1-R250-00DE6Cree LED0XPEBWT-L1-R250-00DE6-NDkr.6.56724Parametric Equivalent
XPEBWT-L1-R250-00DZ6Cree LED0XPEBWT-L1-R250-00DZ6-NDkr.7.93920Parametric Equivalent
XTEAWT-00-0000-00000LDE6Cree LED0XTEAWT-00-0000-00000LDE6-NDkr.3.51490Parametric Equivalent
XTEAWT-02-0000-00000LDE6Cree LED0XTEAWT-02-0000-00000LDE6-NDkr.4.27952Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.95580kr.5,955.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.95580
Unit Price with VAT:kr.7.44475