
XPEBRY-L1-0000-00R02 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00R02TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00R02CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00R02 |
Description | LED XLAMP XPE2 BLU 455NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 638mW (625mW ~ 650mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 455nm (450nm ~ 460nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.13.49200 | kr.134.92 |
| 50 | kr.13.10860 | kr.655.43 |
| 100 | kr.12.07140 | kr.1,207.14 |
| 200 | kr.10.97770 | kr.2,195.54 |
| 500 | kr.10.86398 | kr.5,431.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.44666 | kr.9,446.66 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |










