Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLHVW-Q2-0000-0000LT450 | |
|---|---|
DigiKey Part Number | XMLHVW-Q2-0000-0000LT450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLHVW-Q2-0000-0000LT450 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XM-L HVW White, Cool 6200K 46V 44mA 110° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 125mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 250lm (240lm ~ 260lm) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Test 44mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 46V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLHVW-Q0-0000-0000LT450 | Cree LED | 0 | XMLHVW-Q0-0000-0000LT450-ND | kr.23.43264 | Parametric Equivalent |
| XMLHVW-Q0-0000-0000LT451 | Cree LED | 0 | XMLHVW-Q0-0000-0000LT451-ND | kr.20.99174 | Parametric Equivalent |
| XMLHVW-Q2-0000-0000LT451 | Cree LED | 0 | XMLHVW-Q2-0000-0000LT451-ND | kr.23.22976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.87632 | kr.6,469.08 |
| 500 | kr.24.23604 | kr.12,118.02 |
| 1.250 | kr.22.38035 | kr.27,975.44 |
| Unit Price without VAT: | kr.25.87632 |
|---|---|
| Unit Price with VAT: | kr.32.34540 |

