Parametric Equivalent

XMLHVW-Q0-0000-0000LT2E5 | |
|---|---|
DigiKey Part Number | XMLHVW-Q0-0000-0000LT2E5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLHVW-Q0-0000-0000LT2E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XM-L HVW White, Neutral 4000K 46V 44mA 110° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 210lm (200lm ~ 220lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 44mA | |
Voltage - Forward (Vf) (Typ) | 46V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 125mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.43206 | kr.18,432.06 |
| Unit Price without VAT: | kr.18.43206 |
|---|---|
| Unit Price with VAT: | kr.23.04008 |

