XHP70D-H0-0000-0D0UM250G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.87572
Datasheet
LED Lighting XLamp® XHP70.3 White, Cool 5000K 3-Step MacAdam Ellipse 11.2V 1.05A 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-H0-0000-0D0UM250G

DigiKey Part Number
90-XHP70D-H0-0000-0D0UM250GTR-ND - Tape & Reel (TR)
90-XHP70D-H0-0000-0D0UM250GCT-ND - Cut Tape (CT)
90-XHP70D-H0-0000-0D0UM250GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-H0-0000-0D0UM250G
Description
LED XLAMP COOL WHITE 5000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 5000K 3-Step MacAdam Ellipse 11.2V 1.05A 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3.6A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1433lm (1380lm ~ 1485lm)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70D-00-0000-0D0UM250GCree LED090-XHP70D-00-0000-0D0UM250GTR-NDkr.6.87572Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.93.71000kr.93.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.72.15300kr.72,153.00
Manufacturers Standard Package
Unit Price without VAT:kr.93.71000
Unit Price with VAT:kr.117.13750