
XHP70D-00-0000-0D00N40E4 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D00N40E4TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D00N40E4CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D00N40E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D00N40E4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Neutral 4500K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D00N40E4 Models |
Category | CRI (Color Rendering Index) 68 (Typ) |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 4500K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1770lm (1710lm ~ 1830lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.18000 | kr.65.18 |
| 10 | kr.61.91600 | kr.619.16 |
| 50 | kr.60.15640 | kr.3,007.82 |
| 100 | kr.55.39890 | kr.5,539.89 |
| 200 | kr.50.38050 | kr.10,076.10 |
| 500 | kr.47.18684 | kr.23,593.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.42919 | kr.43,429.19 |
| Unit Price without VAT: | kr.65.18000 |
|---|---|
| Unit Price with VAT: | kr.81.47500 |

