XHP70B-00-0000-0D0UM40E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.61.80359
Datasheet
Image for XHP70B-00-0000-0D0UM40E5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70B-00-0000-0D0UM40E5

DigiKey Part Number
90-XHP70B-00-0000-0D0UM40E5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0UM40E5
Description
LED XLAMP NEUTRAL WHT 4000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Neutral 4000K 11.2V 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
2.4A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
4000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1538lm (1485lm ~ 1590lm)
Height - Seated (Max)
0.176" (4.48mm)
Current - Test
1.05A
Thermal Resistance of Package
0.3°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
131 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70D-00-0000-0D0UM40E5Cree LED090-XHP70D-00-0000-0D0UM40E5TR-NDkr.61.80359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.48.69145kr.48,691.45
Manufacturers Standard Package
Unit Price without VAT:kr.48.69145
Unit Price with VAT:kr.60.86431