Parametric Equivalent

XHP50D-00-0000-0D0BK20E1 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0BK20E1-ND |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0BK20E1 |
Description | LED XLAMP COOL WHITE 6500K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 1245lm (1200lm ~ 1290lm) | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 159 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0BK20CB | Cree LED | 0 | 90-XHP50D-00-0000-0D0BK20CB-ND | kr.27.81636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.85298 | kr.15,426.49 |
| Unit Price without VAT: | kr.30.85298 |
|---|---|
| Unit Price with VAT: | kr.38.56623 |







