LED Lighting XLamp® XHP50.2 White, Cool 5000K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50B-00-0000-0D0UG450G

DigiKey Part Number
XHP50B-00-0000-0D0UG450G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP50B-00-0000-0D0UG450G
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.2 White, Cool 5000K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A, 1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
870lm (840lm ~ 900lm)
Height - Seated (Max)
0.143" (3.63mm)
Current - Test
1.4A, 700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
111 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.06574kr.11,032.87
Manufacturers Standard Package
Unit Price without VAT:kr.22.06574
Unit Price with VAT:kr.27.58218