Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XHP35B-H0-0000-0D0UA227G | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0D0UA227GTR-ND - Tape & Reel (TR) 90-XHP35B-H0-0000-0D0UA227GCT-ND - Cut Tape (CT) 90-XHP35B-H0-0000-0D0UA227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0D0UA227G |
Description | LED XLAMP COOL WHITE 2700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 2700K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 343lm (330lm ~ 355lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 88 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0UA20E6 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA20E6TR-ND | kr.17.75206 | Parametric Equivalent |
| XHP35B-H0-0000-0D0UA227E | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA227ETR-ND | kr.25.28772 | Parametric Equivalent |
| XHP35B-H0-0000-0D0UA227H | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA227HTR-ND | kr.37.08919 | Parametric Equivalent |
| XHP35B-H0-0000-0D0UA230E | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA230ETR-ND | kr.21.87306 | Parametric Equivalent |
| XHP35B-H0-0000-0D0UA230G | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA230GCT-ND | kr.41.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.84000 | kr.41.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.21988 | kr.32,219.88 |
| Unit Price without VAT: | kr.41.84000 |
|---|---|
| Unit Price with VAT: | kr.52.30000 |

