
JK2835BWT-U-H30EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-U-H30EC0000-N0000001-ND |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-U-H30EC0000-N0000001 |
Description | JK2835BWT-U-H30EC0000-N0000001 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 118lm (Typ) | |
Flux @ 25°C, Current - Test | 132lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | kr.0.23520 | kr.13,171.20 |
| Unit Price without VAT: | kr.0.23520 |
|---|---|
| Unit Price with VAT: | kr.0.29400 |

