Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0UP450G | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0UP450G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0UP450G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 125 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1816-0000-000N0UP250G | Cree LED | 0 | CXB1816-0000-000N0UP250G-ND | kr.36.96850 | Parametric Equivalent |
| CXB1816-0000-000N0UQ250G | Cree LED | 0 | CXB1816-0000-000N0UQ250G-ND | kr.83.74510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.94430 | kr.4,494.43 |
| Unit Price without VAT: | kr.44.94430 |
|---|---|
| Unit Price with VAT: | kr.56.18038 |
















