Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1310-0000-00PF0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CXB1310-0000-00PF0U0A31QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1310-0000-00PF0U0A31Q |
Description | LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 Pro9™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.5V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1517lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1310-0000-00PF0U0A30G | Cree LED | 0 | 90-CXB1310-0000-00PF0U0A30GTR-ND | kr.87.94850 | Parametric Equivalent |
| CXB1310-0000-00PF0U0A30H | Cree LED | 0 | 90-CXB1310-0000-00PF0U0A30HTR-ND | kr.100.45100 | Parametric Equivalent |
| CXB1310-0000-00PF0U0A30Q | Cree LED | 0 | 90-CXB1310-0000-00PF0U0A30QTR-ND | kr.87.94850 | Parametric Equivalent |
| CXB1310-0000-00PF0U0A30U | Cree LED | 0 | 90-CXB1310-0000-00PF0U0A30UTR-ND | kr.87.94850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.108.64220 | kr.10,864.22 |
| 200 | kr.98.80065 | kr.19,760.13 |
| 500 | kr.92.53762 | kr.46,268.81 |
| Unit Price without VAT: | kr.108.64220 |
|---|---|
| Unit Price with VAT: | kr.135.80275 |

