Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2530-0000-000N0US250F | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N0US250F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0US250F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 97 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2885lm (2780lm ~ 2990lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N0UR450F | Cree LED | 0 | CXA2530-0000-000N0UR450F-ND | kr.68.22470 | Parametric Equivalent |
| CXA2530-0000-000N0UR450H | Cree LED | 0 | CXA2530-0000-000N0UR450H-ND | kr.43.54310 | Parametric Equivalent |
| CXA2530-0000-000N0US250G | Cree LED | 0 | CXA2530-0000-000N0US250G-ND | kr.35.99850 | Parametric Equivalent |
| CXA2530-0000-000N0US250H | Cree LED | 0 | CXA2530-0000-000N0US250H-ND | kr.37.07630 | Parametric Equivalent |
| CXA2530-0000-000N0US450F | Cree LED | 0 | CXA2530-0000-000N0US450F-ND | kr.72.21260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.98560 | kr.5,798.56 |
| Unit Price without VAT: | kr.57.98560 |
|---|---|
| Unit Price with VAT: | kr.72.48200 |
















