Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2530-0000-000N00T427G | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N00T427G-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N00T427G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3560lm (3440lm ~ 3680lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00T227F | Cree LED | 0 | CXA2530-0000-000N00T227F-ND | kr.79.25000 | Parametric Equivalent |
| CXA2530-0000-000N00T227G | Cree LED | 0 | CXA2530-0000-000N00T227G-ND | kr.38.80080 | Parametric Equivalent |
| CXA2530-0000-000N00T227H | Cree LED | 0 | CXA2530-0000-000N00T227H-ND | kr.42.35750 | Parametric Equivalent |
| CXA2530-0000-000N00T230F | Cree LED | 0 | CXA2530-0000-000N00T230F-ND | kr.53.24330 | Parametric Equivalent |
| CXA2530-0000-000N00T230G | Cree LED | 123 | CXA2530-0000-000N00T230G-ND | kr.39.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.62090 | kr.4,462.09 |
| Unit Price without VAT: | kr.44.62090 |
|---|---|
| Unit Price with VAT: | kr.55.77613 |

















