Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0UN250H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0UN250H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0UN250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0UM450F | Cree LED | 0 | CXA1816-0000-000N0UM450F-ND | kr.32.76510 | Parametric Equivalent |
| CXA1816-0000-000N0UM450G | Cree LED | 0 | CXA1816-0000-000N0UM450G-ND | kr.18.53820 | Parametric Equivalent |
| CXA1816-0000-000N0UM450H | Cree LED | 0 | CXA1816-0000-000N0UM450H-ND | kr.20.26260 | Parametric Equivalent |
| CXA1816-0000-000N0UN250F | Cree LED | 0 | CXA1816-0000-000N0UN250F-ND | kr.35.35180 | Parametric Equivalent |
| CXA1816-0000-000N0UN250G | Cree LED | 0 | CXA1816-0000-000N0UN250G-ND | kr.20.04710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.74160 | kr.2,274.16 |
| Unit Price without VAT: | kr.22.74160 |
|---|---|
| Unit Price with VAT: | kr.28.42700 |
















