
CXA1512-0000-000F00K430F | |
|---|---|
DigiKey Part Number | CXA1512-0000-000F00K430F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000F00K430F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1335lm (1290lm ~ 1380lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000F00K227F | Cree LED | 23 | CXA1512-0000-000F00K227F-ND | kr.34.74000 | Parametric Equivalent |
| CXB1512-0000-000F0UK227G | Cree LED | 5 | CXB1512-0000-000F0UK227G-ND | kr.25.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.74000 | kr.34.74 |
| 10 | kr.33.00600 | kr.330.06 |
| 50 | kr.32.06780 | kr.1,603.39 |
| 100 | kr.29.53170 | kr.2,953.17 |
| 200 | kr.26.85655 | kr.5,371.31 |
| 500 | kr.25.15408 | kr.12,577.04 |
| 1.000 | kr.23.14106 | kr.23,141.06 |
| Unit Price without VAT: | kr.34.74000 |
|---|---|
| Unit Price with VAT: | kr.43.42500 |
















