Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N0UG250H | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0UG250H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0UG250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 810lm (780lm ~ 840lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0UF450F | Cree LED | 0 | CXA1507-0000-000N0UF450F-ND | kr.25.54390 | Parametric Equivalent |
| CXA1507-0000-000N0UF450G | Cree LED | 0 | CXA1507-0000-000N0UF450G-ND | kr.14.98140 | Parametric Equivalent |
| CXA1507-0000-000N0UF450H | Cree LED | 0 | CXA1507-0000-000N0UF450H-ND | kr.17.13700 | Parametric Equivalent |
| CXA1507-0000-000N0UG250F | Cree LED | 0 | CXA1507-0000-000N0UG250F-ND | kr.28.77730 | Parametric Equivalent |
| CXA1507-0000-000N0UG250G | Cree LED | 0 | CXA1507-0000-000N0UG250G-ND | kr.16.81370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.15490 | kr.2,015.49 |
| Unit Price without VAT: | kr.20.15490 |
|---|---|
| Unit Price with VAT: | kr.25.19363 |


















