Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N0HG450G | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0HG450G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0HG450G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 870lm (840lm ~ 900lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0HG250F | Cree LED | 0 | CXA1507-0000-000N0HG250F-ND | kr.12.71800 | Parametric Equivalent |
| CXA1507-0000-000N0HG250H | Cree LED | 0 | CXA1507-0000-000N0HG250H-ND | kr.14.22700 | Parametric Equivalent |
| CXA1507-0000-000N0HG450F | Cree LED | 0 | CXA1507-0000-000N0HG450F-ND | kr.12.07140 | Parametric Equivalent |
| CXA1507-0000-000N0HG450H | Cree LED | 0 | CXA1507-0000-000N0HG450H-ND | kr.13.04140 | Parametric Equivalent |
| CXA1507-0000-000N0HH250F | Cree LED | 0 | CXA1507-0000-000N0HH250F-ND | kr.14.22700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.71800 | kr.1,271.80 |
| Unit Price without VAT: | kr.12.71800 |
|---|---|
| Unit Price with VAT: | kr.15.89750 |


















