
CXA1507-0000-000N0HF240F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0HF240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0HF240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square |
Datasheet | Datasheet |
Category | Current - Test 200mA |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Current - Max 375mA |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Size / Dimension 15.85mm L x 15.85mm W |
Type Chip On Board (COB) | Height 1.70mm |
Color White, Neutral | Light Emitting Surface (LES) 8.90mm Dia |
CCT (K) 4000K 4-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.56240 | kr.1,056.24 |
| Unit Price without VAT: | kr.10.56240 |
|---|---|
| Unit Price with VAT: | kr.13.20300 |
















