


CXA1304-0000-000C00A40E7 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00A40E7-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00A40E7 |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00A40E8 | Cree LED | 41 | CXA1304-0000-000C00A40E8-ND | kr.11.67000 | Parametric Equivalent |
| CXA1304-0000-000C00B20E7 | Cree LED | 97 | CXA1304-0000-000C00B20E7-ND | kr.11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.10.23900 | kr.102.39 |
| 50 | kr.9.94880 | kr.497.44 |
| 100 | kr.9.16130 | kr.916.13 |
| 200 | kr.8.33140 | kr.1,666.28 |
| 500 | kr.7.80328 | kr.3,901.64 |
| 1.000 | kr.7.16426 | kr.7,164.26 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |















